Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €74.880 |
Price for:Each
Minimum: 1
Multiple: 1
€74.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The FL1000R from ANSMANN is a high-quality professional working flood light using the latest COB LED technology. This versatile lamp offers optimal colour rendering in a robust package, and utilises a 180° tiltable hinge and a pair of magnets in the base to provide flexible lighting in most suitations. The built-in battery pack can be used to power the lamp, or power USB devices if required.
- 10W COB LED
- Up to 1000lm light output
- Variable dimming from 10% to 100% by long press
- Multiple lighting functions - 100%, 50%, stepless dimming
- USB power function - 5V 1A output
- Up to 50m beam distance
- Up to 10 hours run time
- Robust aluminium & plastic construction
- IP65 Ingress Protection
- IK07 Impact Resistant
- Features 180° tiltable body
- Features 2 magnets and attachment screw hole
- Features built-in Li-Ion 4000mAh rechargeable battery
- 1m tested drop height
Contents
FL1000R flood light, USB charging cable
Technical Specifications
Light Source
COB LED
CCT
-
Equivalent Wattage
-
Length
147mm
Width
168.5mm
Product Range
-
Power Rating
10W
Total Light Output
1000lm
IP / NEMA Rating
IP65
Depth
54mm
Energy Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.595
UN Hazard Code:3481