Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €20.370 | 
Product Information
Product Overview
1600-0303 is a battery-operated workshop light for professional use. It multifunctional, robust and very bright, including bit holder with the 4 most common bits. This professional workshop lamp with the latest COB LED technology. The handy and reliable lamp integrates itself seamlessly into challenging everyday use, for work on lifting platforms, inspections, in workshops, industry, household, yard or garage. It comes complete with the most commonly used bits. TX15, TX20, PH1 and PH2 are included. This makes the lamp the perfect addition to your toolbox. In order to guarantee quick and simple operation, a large function switch was defined during the design, with which it is possible to switch between the 50% and 100% functions, providing adequate light for a variety of uses. The robust plastic housing with rubberised parts is particularly resistant to mechanical stresses and is ideally suited to use in workshop areas.
- blue / black in colour, COB-LED illuminate
- Illuminate power is 3W, power supply is 3× mignon AA / LR6
- Light flux is 200lumens, light range is 17m
- Operating time is 31hours, IP20 IP protection
- Useful accessories and simple operation
- Ergonomic design concept through and through
- 3 years warranty
Contents
Workshop light, WL180B bit holder, 3× AA batteries, 4 bits, operating instructions.
Notes
This lamp is designed for mobile use, the included LED lamp is not replaceable and not suitable for household room illumination.
Technical Specifications
Work Light
200lm
AA Batteries x 3
-
3W COB LED
17m
Plastic
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate