Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €40.770 |
4+ | €39.950 |
8+ | €39.140 |
Price for:Each
Minimum: 1
Multiple: 1
€40.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1600-0305
Order Code3473317
Technical Datasheet
Torch TypeWorklight
Light SourceSMD LED
Lumen Output210lm
Beam Effective Distance20m
Power SourceRechargeable Lithium-Ion Battery
Torch Body MaterialABS (Acrylonitrile Butadiene Styrene), Plastic
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PL210R from ANSMANN is a professional rechargeable working light. Featuring the latest SMD LED technology to suit most illumination needs, and combined with the rear-mounted clip and rotatable magnetic stand, this lamp offers versatile lighting options ideal for garages, workshops or around the house.
- 7x SMD LED for wide-angle illumination
- 1W SMD LED for point focus illumination
- Up to 210lm light output
- Up to 5 hours run time
- Robust ABS construction with ergonomic grip for comfort
- IK07 Impact Resistant
- IP20 Ingress Protection
- Features clip & ball-jointed magnetic stand
- Features built-in Li-Ion 1100mAh rechargeable battery
- 2m tested drop height
Contents
PL210R worklight, USB charging cable
Technical Specifications
Torch Type
Worklight
Lumen Output
210lm
Power Source
Rechargeable Lithium-Ion Battery
Product Range
-
Light Source
SMD LED
Beam Effective Distance
20m
Torch Body Material
ABS (Acrylonitrile Butadiene Styrene), Plastic
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.162
UN Hazard Code:3481