Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €50.450 |
4+ | €49.440 |
8+ | €48.430 |
Price for:Each
Minimum: 1
Multiple: 1
€50.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1600-0307
Order Code3473318
Technical Datasheet
Torch TypeWorklight
Light SourceCOB LED
Lumen Output500lm
Beam Effective Distance22m
Power SourceRechargeable Lithium-Ion Battery
Torch Body MaterialPC (Polycarbonate), TPE (Thermoplactic Elastomer)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IL500R from ANSMANN is a professional rechargeable working light. Featuring both COB LED and SMD LED technologies to suit most illumination needs, and combined with the integrated hook and base-mounted magnet, this lamp offers versatile lighting options ideal for garages, workshops or around the house. This working light also features a double-hinged head, allowing for a wide range of lighting solutions while still offering ultra-compact size for storage.
- COB LED for wide-angle illumination
- SMD LED for point focus illumination
- Up to 500lm light output
- 4 selectable lighting functions - COB 100%, COB 50%, COB 10%, & SMD 100%
- Up to 12 hours run time
- Dynamic double-hinged head for versatile lighting
- Head folds into grip for ultra-compact storage
- Robust polycarbonate construction with ergonomic grip for comfort
- IK07 Impact Resistant
- IP20 Ingress Protection
- Features integrated hanging hook & magnet in grip
- Features built-in Li-Ion 2500mAh rechargeable battery
- 1m tested drop height
Contents
IL500R worklight, USB charging cable
Technical Specifications
Torch Type
Worklight
Lumen Output
500lm
Power Source
Rechargeable Lithium-Ion Battery
Product Range
-
Light Source
COB LED
Beam Effective Distance
22m
Torch Body Material
PC (Polycarbonate), TPE (Thermoplactic Elastomer)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.331
UN Hazard Code:3481