Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1600-0325
Order Code3289924
Also Known AsGTIN UPC EAN: 4013674125425
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €87.890 |
5+ | €86.130 |
Price for:Each
Minimum: 1
Multiple: 1
€87.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1600-0325
Order Code3289924
Also Known AsGTIN UPC EAN: 4013674125425
Technical Datasheet
Torch TypeHead Light
Light SourceLED
Lumen Output550lm
Beam Effective Distance160m
Power SourceRechargeable Lithium-Ion Battery
Torch Body MaterialABS (Acrylonitrile Butadiene Styrene), Aluminium
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HD500R from ANSMANN is a high-quality multifunctional rechargeable headlamp with powerful 10W LED technology. The robust aluminium and ABS construction offers a stylish and modern design while keeping the headlamp lightweight comfortable.
- 10W Cree LED - up to 550lm light output
- 4 selectable lighting functions - 100%, 50% or 25% power, strobe mode
- Up to 160m beam range
- Up to 19 hours run time
- Battery mounted to back of headband for enhanced user comfort
- Robust aluminium & ABS construction with comfortable elasticated headband
- Easy to use single button operation
- Focusable head by rotating lens section
- IP64 splash resistant
- 1m tested drop height
- Features removable li-ion 18650 2600mAh battery pack
Contents
HD500R headlamp, Li-Ion 18650 battery pack, USB charging cable.
Technical Specifications
Torch Type
Head Light
Lumen Output
550lm
Power Source
Rechargeable Lithium-Ion Battery
Product Range
-
Light Source
LED
Beam Effective Distance
160m
Torch Body Material
ABS (Acrylonitrile Butadiene Styrene), Aluminium
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.256
UN Hazard Code:3481