Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.820 |
Price for:Each
Minimum: 1
Multiple: 1
€14.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1600-0385
Order Code3605651
Technical Datasheet
Torch TypePen Light
Light SourceLED
Lumen Output130lm
Beam Effective Distance16m
Power SourceAAA Batteries x 2
Torch Body Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PL130B from ANSMANN is a professional penlight with super-bright SMD LEDs. With a 3W main lamp for wide-angle illumination as well as a 1W top-mounted lamp for more precise lighting, this ultra-compact penlight is ideal for a wide range of applications and can be easily to hand when needed.
- 3W 130lm Main LED
- 1W 50lm additional LED
- Ultra-compact form factor
- Features clip with integrated magnet for convenient mounting options
- Robust ABS construction
- Up to 16m beam distance
- Up to 7 hours run time
- Powered by 2x AAA batteries
Technical Specifications
Torch Type
Pen Light
Lumen Output
130lm
Power Source
AAA Batteries x 2
Product Range
-
Light Source
LED
Beam Effective Distance
16m
Torch Body Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85139000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088