Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1600-0441
Order Code4127039
Also Known AsGTIN UPC EAN: 4013674182855
Technical Datasheet
15 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.750 |
| 10+ | €17.400 |
Price for:Each
Minimum: 1
Multiple: 1
€17.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1600-0441
Order Code4127039
Also Known AsGTIN UPC EAN: 4013674182855
Technical Datasheet
Torch TypeHand Spot Light
Light Source3W COB LED
Lumen Output210lm
Beam Effective Distance20m
Power SourceAA Batteries x 3
Torch Body MaterialABS (Acrylonitrile Butadiene Styrene)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Ansmann HS230B LED Hand Spotlight is a compact yet powerful lighting solution, designed for outdoor adventures, emergencies, or professional use. Powered by 3x AA batteries, this spotlight offers bright, focused light in a lightweight and durable design, perfect for any situation where portable, high-intensity lighting is required.
- Hand spotlight HS230B LED
- Illuminants is 3W (COB-LED), 3W (spot light, LED)
- Luminous flux / light output [lumen] is 210lm (COB-LED), 125lm (strahler, spot light)
- Peak beam illuminance at 0.5m is 104 lx (COB-LED), 11395 lx (strahler, spot light)
- Beam distance is 20m (COB-LED), 213m (strahler, spot light)
- Run time is 4h 30min (COB-LED), 8h 30min (strahler, spot light)
- Battery compartment fastener, lock releaser, rubber torch head and handle, reflector
- 90° fold-out foot, 360° rotate able hand grip with 2 lockable positions, switch
- Protection class is 3 (COB-LED, strahler, spot light), 3 years warranty
- Ambient temperature at light operation range from -10°C (COB-LED), 25°C (strahler, spot light)
Contents
Hand spotlight HS230B LED, multilingual operating instruction, warranty card, 3 x batteries, ANSMANN Redline label, battery cartridge.
Technical Specifications
Torch Type
Hand Spot Light
Lumen Output
210lm
Power Source
AA Batteries x 3
Product Range
-
Light Source
3W COB LED
Beam Effective Distance
20m
Torch Body Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.389