Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1600-0458
Order Code4127042
Product RangeClip Penlight Series
Also Known AsGTIN UPC EAN: 4013674183784
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.870 |
25+ | €7.270 |
50+ | €7.120 |
Price for:Each
Minimum: 1
Multiple: 1
€8.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1600-0458
Order Code4127042
Product RangeClip Penlight Series
Also Known AsGTIN UPC EAN: 4013674183784
Technical Datasheet
Torch TypePen Light
Light Source2.2V 0.25A E10 Bulb
Lumen Output3lm
Beam Effective Distance6m
Power SourceAAA Batteries x 2
Torch Body MaterialABS (Acrylonitrile Butadiene Styrene), Aluminium
Product RangeClip Penlight Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Ansmann PLC15B Penlight is a versatile, compact penlight that combines practicality with high-powered LED illumination. Powered by 2x AAA batteries, this penlight is ideal for everyday carry, professional use, or any task requiring focused, reliable lighting in a slim, easy-to-use design.
- Penlight X15
- 2x micro, AAA alkaline power battery, cells included
- Bulb E10, dimension is 123 x 17mm
Technical Specifications
Torch Type
Pen Light
Lumen Output
3lm
Power Source
AAA Batteries x 2
Product Range
Clip Penlight Series
Light Source
2.2V 0.25A E10 Bulb
Beam Effective Distance
6m
Torch Body Material
ABS (Acrylonitrile Butadiene Styrene), Aluminium
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06