Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1900-0100
Order Code4445676
Also Known AsGTIN UPC EAN: 4013674184866
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €78.970 |
5+ | €67.450 |
10+ | €66.100 |
Price for:Each
Minimum: 1
Multiple: 1
€78.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1900-0100
Order Code4445676
Also Known AsGTIN UPC EAN: 4013674184866
Technical Datasheet
Battery Technologies SupportedAlkaline, Li-Ion, Lithium, NiCd, NiMH, Zinc-Air
Voltage Measuring Range DC1.2V, 1.44V, 1.5V, 3V, 3.6V/3.7V, 6V, 9V, 12V
External Height32mm
External Width100mm
External Depth195mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
1900-0100 is an energy check LCD. This compact and user-friendly professional tester checks the energy content of the most common primary batteries and rechargeable batteries within a very short time. Within 2-3 seconds, the actual energy content of the cell is displayed in 10% steps. In addition to the percentage capacity, the cell voltage is indicated in volts (V). The measurement is very easy with the help of a test probe or by simply pressing it onto the designated spot.
- Reliable battery tester for common cell types
- Ultra fast testing
Technical Specifications
Battery Technologies Supported
Alkaline, Li-Ion, Lithium, NiCd, NiMH, Zinc-Air
External Height
32mm
External Depth
195mm
SVHC
No SVHC (21-Jan-2025)
Voltage Measuring Range DC
1.2V, 1.44V, 1.5V, 3V, 3.6V/3.7V, 6V, 9V, 12V
External Width
100mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.327