Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No2311-3003
Order Code2563892
Also Known AsAAA800 Z-Tag; GTIN UPC EAN: 4013674016471
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €7.700 |
5+ | €4.780 |
Price for:Each
Minimum: 1
Multiple: 1
€7.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No2311-3003
Order Code2563892
Also Known AsAAA800 Z-Tag; GTIN UPC EAN: 4013674016471
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity800mAh
External Diameter10.5mm
Battery Size CodeAAA
Battery TerminalsOpposing Tags
External Height44.5mm
Pack Quantity1
Battery Type / SizeAAA
Weight12g
Battery IEC CodeHR03
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
High capacity pre-charged AAA industrial Ni-MH battery, ready to use right away
- Very low self discharge, still ready to use after 1 year storage
- Recharge up to 1000 times
- Environmentally friendly; Mercury and Cadmium free
Contents
Battery only
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
800mAh
Battery Size Code
AAA
External Height
44.5mm
Battery Type / Size
AAA
Battery IEC Code
HR03
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Technology
Nickel Metal Hydride
External Diameter
10.5mm
Battery Terminals
Opposing Tags
Pack Quantity
1
Weight
12g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
UN Hazard Code:3496