Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No2312-3003
Order Code2450416
Also Known AsAA2100 Flat Top
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €8.910 |
5+ | €5.530 |
10+ | €5.170 |
20+ | €4.860 |
50+ | €4.330 |
Price for:Each
Minimum: 1
Multiple: 1
€8.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No2312-3003
Order Code2450416
Also Known AsAA2100 Flat Top
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity2.1Ah
Battery Size CodeAA
External Diameter14.5mm
External Height50.5mm
Battery TerminalsFlat Top
Pack Quantity1
Battery Type / SizeAA
Weight28g
Battery IEC CodeHR6
Battery NEDA Code1.2H2
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Pre-charged AA industrial NiMH battery, ready to use right away
- Very low self discharge, still ready to use after 1 year storage
- Environmentally friendly; Mercury and Cadmium free
- Recharge up to 1000 times
Applications
Power Management
Contents
Battery only
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
2.1Ah
External Diameter
14.5mm
Battery Terminals
Flat Top
Battery Type / Size
AA
Battery IEC Code
HR6
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Technology
Nickel Metal Hydride
Battery Size Code
AA
External Height
50.5mm
Pack Quantity
1
Weight
28g
Battery NEDA Code
1.2H2
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
UN Hazard Code:3496