Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €9.360 |
5+ | €5.810 |
10+ | €5.430 |
20+ | €5.110 |
50+ | €4.550 |
Price for:Each
Minimum: 1
Multiple: 1
€9.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No5020012
Order Code4544606
Technical Datasheet
Battery Voltage3V
Battery Size Code123A
Battery TechnologyLithium Manganese Dioxide
Battery Capacity1.6Ah
External Diameter17mm
Battery TerminalsRaised Positive and Flat Negative
External Height34.5mm
Pack Quantity1
Weight16.5g
Battery IEC CodeCR123A
Battery NEDA Code5018LC
Product Range-
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
17mm
External Height
34.5mm
Weight
16.5g
Battery NEDA Code
5018LC
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
123A
Battery Capacity
1.6Ah
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Battery IEC Code
CR123A
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
UN Hazard Code:3090