Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No5024063
Order Code2889333
Also Known AsAES1 EU
Technical Datasheet
29 In Stock
16 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.260 |
| 5+ | €27.350 |
| 10+ | €22.440 |
| 20+ | €20.840 |
| 50+ | €20.420 |
Price for:Each
Minimum: 1
Multiple: 1
€31.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No5024063
Order Code2889333
Also Known AsAES1 EU
Technical Datasheet
Input Voltage230VAC
Power Rating2.5kW
Current Rating10A
For Use WithHeater, Irons, Pumps, Washing Machines & Dryer
Preset Operating Time15min, 30min, 1h, 2h, 4h, 8h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Intelligent time controlled countdown mains timer with ZeroWatt Technology, disconnects attached loads after the user set operating time automatically and safe from mains power.
- Energy saving mains socket
- No unnecessary standby power consumption
- Safe automatic mains cut-off after the user set operating time
- Easy to operate with only one push button
- LED indication of the remaining operating time
- 2500Watt or 10A maximum operating capacity
Technical Specifications
Input Voltage
230VAC
Current Rating
10A
Preset Operating Time
15min, 30min, 1h, 2h, 4h, 8h
SVHC
No SVHC (21-Jan-2025)
Power Rating
2.5kW
For Use With
Heater, Irons, Pumps, Washing Machines & Dryer
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.177