Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €25.470 |
5+ | €16.980 |
10+ | €16.070 |
20+ | €15.150 |
50+ | €13.670 |
Price for:Each
Minimum: 1
Multiple: 1
€25.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No5035342
Order Code4544591
Technical Datasheet
Battery Voltage8.4V
Battery TechnologyNickel Metal Hydride
Battery Capacity200mAh
Battery Size CodeE
External Height48.5mm
Battery TerminalsSnap Contact
Pack Quantity1
External Width17.5mm
External Depth26.5mm
Weight40g
Battery IEC Code6F22
Battery NEDA Code-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
8.4V
Battery Capacity
200mAh
External Height
48.5mm
Pack Quantity
1
External Depth
26.5mm
Battery IEC Code
6F22
Product Range
-
Battery Technology
Nickel Metal Hydride
Battery Size Code
E
Battery Terminals
Snap Contact
External Width
17.5mm
Weight
40g
Battery NEDA Code
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051
UN Hazard Code:3496