Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €32.920 | 
| 5+ | €28.930 | 
| 10+ | €25.800 | 
| 20+ | €23.280 | 
| 50+ | €22.810 | 
Price for:Pack of 2
Minimum: 1
Multiple: 1
€32.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No5035352
Order Code4544590
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity4.5Ah
External Diameter25.8mm
Battery Size CodeC
External Height50mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity2
Weight80g
Battery IEC CodeHR14
Battery NEDA Code-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
4.5Ah
Battery Size Code
C
Battery Terminals
Raised Positive and Flat Negative
Weight
80g
Battery NEDA Code
-
SVHC
No SVHC (21-Jan-2025)
Battery Technology
Nickel Metal Hydride
External Diameter
25.8mm
External Height
50mm
Pack Quantity
2
Battery IEC Code
HR14
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.164
UN Hazard Code:3496