Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No2019-3003
Order Code2484225
Also Known AsACS310; GTIN UPC EAN: 4013674010547
Technical Datasheet
227 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €74.210 |
5+ | €58.070 |
10+ | €56.910 |
Price for:Each
Minimum: 1
Multiple: 1
€74.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No2019-3003
Order Code2484225
Also Known AsACS310; GTIN UPC EAN: 4013674010547
Technical Datasheet
Product Overview
Ultra quick, micro controlled charging for optimum battery life with safety timer and trickle charging to maintain full charge. Conforms to EN60601 medical standard, SAA and USA Approval EN60950.
- Automatic battery pack voltage detection (3.6-12V)
- charging with -ΔV detection
- Safety timer cuts fast charge if battery is faulty
- Reverse connection protection
- Changeable output polarity
- Input Voltage: 100-240V AC 50/60Hz For worldwide use
- Number of Cells: 3-10
- Charging Current: 800mA
- Typical Charge Time: 800mAh - 60Mins, 1000mAh - 90Mins, 10,000mAh - 750Mins
- Dimensions (HxWxD): 47x62x118mm
Contents
Charger with interchangeable AC plugs (UK, EU, USA, AUS)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.326