Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1001-0015-UK
Order Code2484227
Product RangeALCS Series
Also Known AsALCS2-12/0.4 UK
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.510 |
5+ | €29.560 |
10+ | €26.990 |
20+ | €26.450 |
Price for:Each
Minimum: 1
Multiple: 1
€36.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0015-UK
Order Code2484227
Product RangeALCS Series
Also Known AsALCS2-12/0.4 UK
Technical Datasheet
Battery Charger TypePlug In
Battery Technologies SupportedLead Acid
Supply Voltage240VAC
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product RangeALCS Series
Plug TypeEU, UK
Product Overview
Lightweight plug-in charger for lead acid batteries
- Ideal for battery maintenance during winter; batteries can be left on charge indefinitely
- Automatic recharging when battery is left connected
- Suitable for standby and parallel charging
- Short circuit, overcharge and reverse connection protection
- LED indicators for battery charging status
- Input Voltage: 100-240VAC 50/60Hz
- Output Voltage: 2V, 6V, 12V
- Charging Current: 400mA
- Cable Length: 3.5m
- Dimensions (HxWxD): 69x42x33mm
Contents
Contents: Charger and EU/UK plugs
Technical Specifications
Battery Charger Type
Plug In
Supply Voltage
240VAC
Battery IEC Code
-
Product Range
ALCS Series
SVHC
No SVHC (21-Jan-2025)
Battery Technologies Supported
Lead Acid
Battery Size Code
-
Battery NEDA Code
-
Plug Type
EU, UK
Technical Docs (1)
Alternatives for 1001-0015-UK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.182