Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No5311133-UK
Order Code1868036
Product RangeAPS 2250L Series
Also Known AsAPS2250L UK; GTIN UPC EAN: 4013674005024
Technical Datasheet
6 In Stock
8 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €57.960 |
5+ | €45.830 |
10+ | €39.410 |
20+ | €38.620 |
Price for:Each
Minimum: 1
Multiple: 1
€57.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No5311133-UK
Order Code1868036
Product RangeAPS 2250L Series
Also Known AsAPS2250L UK; GTIN UPC EAN: 4013674005024
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max30W
Output Voltage - Output 15VDC
Output Current - Output 12.25A
Output Voltage - Output 26VDC
Output Current - Output 22.25A
Output ConnectorVarious
Output Voltage - Output 37.5VDC
Output Current - Output 32.25A
Power Supply Output TypeAdjustable
Input Voltage AC Min90V
Input Voltage AC Max264V
Input Voltage VAC90V AC to 264V AC
Product RangeAPS 2250L Series
Plug TypeEU, UK
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5311133-UK / APS2250L is a Universal Power Supply with different output connectors which can be connected to the output cable with the desired polarity.
- Regulated output voltage
- Short-circuit protection
- Output Voltages: 5V, 6V, 7.5V, 9V, 12V, 13.5V, 15V
- Output current: 2250mA (5-12V), 1800mA (13.5-15V)
- Hollow plug connectors: 0.75x2.35x10mm, 1.35x3.5x10mm, 1.7x4x10mm, 2.1x5x12mm, 2.5x5.5x12mm
- Jack plug connectors: 2.5x12mm, 3.5x15mm
Contents
APS2250L, EU mains lead with UK adapter, Selection of 7 output connectors, Key for rotary switch.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Current - Output 1
2.25A
Output Current - Output 2
2.25A
Output Voltage - Output 3
7.5VDC
Power Supply Output Type
Adjustable
Input Voltage AC Max
264V
Product Range
APS 2250L Series
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
6VDC
Output Connector
Various
Output Current - Output 3
2.25A
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
Plug Type
EU, UK
Technical Docs (1)
Alternatives for 5311133-UK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.436