Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No2039-3002
Order Code2484230
Also Known AsBCA210-350; GTIN UPC EAN: 4013674036257
Technical Datasheet
35 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.640 |
| 5+ | €24.690 |
| 10+ | €21.150 |
| 20+ | €19.310 |
| 50+ | €18.920 |
Price for:Each
Minimum: 1
Multiple: 1
€30.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No2039-3002
Order Code2484230
Also Known AsBCA210-350; GTIN UPC EAN: 4013674036257
Technical Datasheet
Product Overview
2039-3002 is a battery charger designed for small type of 12V lead-acid batteries including GEL, AGM and calcium with a charge current of 350mA. This charger has Euro and UK suitable charging plugs. It comes with intelligent charging control. IP20 rated, CE certified, IEC/EN 60335-1 and IEC/EN60335-2-29 approval standards.
- Input supply voltage ranging from 100VAC to 240VAC
- 1.8m output wire terminated by faston connectors
- Electronic protection against short circuits, overloads and polarity errors
- LED to indicate the charging status
- Output terminals are 6.35mm FAST-ON isolated red/black connectors
- Charger can be left on continually without risk of damaging or overcharging your battery
- Ideal for batteries used only intermittently
Technical Docs (1)
Alternatives for 2039-3002
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155