Quantity | Price (ex VAT) |
---|---|
1+ | €101.010 |
Product Information
Product Overview
An engineers toolkit featuring an Antex CS18 burn-proof silicone cabled iron, a variety of tools, and a digital multimeter. The tip fitted to the iron is a long life, iron plated Antex 2.3mm (Antex 1100) bit.
- Nominal Power: 18W
- Dimensions: 285x180x50mm
- 1
Contents
Contents: CS18 iron with silicone cable & 13A plug, digital multimeter with battery, pair of mini cutters, pair of mini pliers, flat blade screwdriver, cross screwdriver, 2m tape measure, auto-lock blade, 1.5mm-6mm hex key set, desoldering pump, 2m tube of lead-free solder, flat pack metal soldering iron stand, spare 2.3mm (Antex 1100) and 0.5mm (Antex 1105) soldering bits.
Technical Specifications
SR18 soldering iron with silicone cable, 115mm mini side cutters, 115mm mini long nose pliers, 2x screwdrivers (3x75mm, PH0x75mm), desoldering pump, lead-free solder (2m), soldering iron stand, multimeter, 2x soldering tips (1100 2.3mm, 1105 0.5mm)
No SVHC (25-Jun-2025)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate