Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANTEX
Manufacturer Part NoS58J470
Order Code1760691
Also Known AsXS25 SILICONE, GTIN UPC EAN: 5015044050046
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €47.650 |
5+ | €40.460 |
10+ | €37.620 |
Price for:Each
Minimum: 1
Multiple: 1
€47.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
This is the very popular 25W version of the Model XS Iron incorporating the same electrical and design features.
- Silicone Lead
Technical Specifications
Output Power
25W
Supply Voltage
230V
Plug Type
UK Type G
Heat Temperature Max
420°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22