Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €102.510 |
Price for:Each
Minimum: 1
Multiple: 1
€102.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPC
Manufacturer Part NoBV1000I
Order Code4558419
Technical Datasheet
Power Supply Applications-
No. of Outlets6Outlets
Capacity (VA / W)1kVA / 600W
Input Voltage AC Max280V
Output Voltage230V
Backup Time - Full Load-
Product Range-
Length305mm
Width160.5mm
Height92.5mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Power Supply Applications
-
Capacity (VA / W)
1kVA / 600W
Output Voltage
230V
Product Range
-
Width
160.5mm
SVHC
No SVHC (27-Jun-2024)
No. of Outlets
6Outlets
Input Voltage AC Max
280V
Backup Time - Full Load
-
Length
305mm
Height
92.5mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6000
UN Hazard Code:2800