Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €108.070 |
| 5+ | €104.200 |
| 10+ | €101.000 |
| 50+ | €97.850 |
Price for:Each
Minimum: 1
Multiple: 1
€108.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoBV650I
Order Code4558422
Technical Datasheet
Power Supply Applications-
No. of Outlets6Outlets
Capacity (VA / W)650VA / 375W
Input Voltage AC Max280V
Output Voltage230V
Backup Time - Full Load-
Product Range-
Length305mm
Width160.5mm
Height92.5mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Power Supply Applications
-
Capacity (VA / W)
650VA / 375W
Output Voltage
230V
Product Range
-
Width
160.5mm
SVHC
No SVHC (27-Jun-2024)
No. of Outlets
6Outlets
Input Voltage AC Max
280V
Backup Time - Full Load
-
Length
305mm
Height
92.5mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4800
UN Hazard Code:2800