Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €77.200 |
5+ | €76.440 |
10+ | €75.680 |
Price for:Each
Minimum: 1
Multiple: 1
€77.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
CP12036LI is an uninterruptible power supply (UPS). Complies with standards such as EN/IEC 61000-4-8, EN/IEC 61000-4-2, EN/IEC 62368-1.
- 12VDC main input voltage, 12VDC main output voltage
- 2W number of tare power, 9h battery recharge time, white colour
- Not rack-mountable mode, operating altitude range from 0 to 10000ft, < IP20 protection
- 24 months warranty, 99mm width, 109mm depth, 25mm height
- Operation ambient air temperature range from 0 to 40°C
- Li-Ion (Lithium-Ion) battery type
- 36W maximum configurable power
Technical Specifications
Power Supply Applications
ITE
Backup Time @ Capacity
-
Power Supply Mounting
-
SVHC
No SVHC (27-Jun-2024)
Input Voltage DC
12V
Output Voltage
12V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):300
UN Hazard Code:3480