Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPC
Manufacturer Part NoSMT1000RMI2U
Order Code3251666
Product RangeSmart-UPS Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerAPC
Manufacturer Part NoSMT1000RMI2U
Order Code3251666
Product RangeSmart-UPS Series
Technical Datasheet
Power Supply Applications-
No. of Outlets4Outlets
Capacity (VA / W)1kVA / 700W
Input Voltage AC Max286V
Output Voltage230V
Backup Time - Full Load9min
Product RangeSmart-UPS Series
Length457mm
Width432mm
Height89mm
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Power Supply Applications
-
Capacity (VA / W)
1kVA / 700W
Output Voltage
230V
Product Range
Smart-UPS Series
Width
432mm
SVHC
No SVHC (17-Dec-2014)
No. of Outlets
4Outlets
Input Voltage AC Max
286V
Backup Time - Full Load
9min
Length
457mm
Height
89mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):31.297848