Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPC
Manufacturer Part NoSMT1500RM2UC
Order Code3585626
Product RangeSmart-UPS Series
Technical Datasheet
91 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1,078.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,078.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPC
Manufacturer Part NoSMT1500RM2UC
Order Code3585626
Product RangeSmart-UPS Series
Technical Datasheet
Power Supply Applications-
No. of Outlets6Outlets
Capacity (VA / W)1.5kVA / 1kW
Input Voltage AC Max144V
Output Voltage120V
Backup Time - Full Load7min
Product RangeSmart-UPS Series
Length18"
Width17"
Height3.5"
Technical Specifications
Power Supply Applications
-
Capacity (VA / W)
1.5kVA / 1kW
Output Voltage
120V
Product Range
Smart-UPS Series
Width
17"
No. of Outlets
6Outlets
Input Voltage AC Max
144V
Backup Time - Full Load
7min
Length
18"
Height
3.5"
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):32.205032
UN Hazard Code:2800