Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPC
Manufacturer Part NoSMT750IC
Order Code4569247
Product RangeSmart-UPS Series
Also Known AsGTIN UPC EAN: 0731304340317
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €640.520 |
Price for:Each
Minimum: 1
Multiple: 1
€640.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPC
Manufacturer Part NoSMT750IC
Order Code4569247
Product RangeSmart-UPS Series
Also Known AsGTIN UPC EAN: 0731304340317
Technical Datasheet
Power Supply Applications-
No. of Outlets6Outlets
Capacity (VA / W)750VA / 500W
Input Voltage AC Max286V
Output Voltage230V
Backup Time - Full Load-
Product RangeSmart-UPS Series
Length363mm
Width138mm
Height161mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SMT750IC is a high performance, cloud-enabled UPS designed to protect critical IT equipment for distributed IT systems. The Smart-UPS™ delivers innovative networking features with the convenient SmartConnect management portal.
Warnings
Not for sale in the EU, for UK use only.
Technical Specifications
Power Supply Applications
-
Capacity (VA / W)
750VA / 500W
Output Voltage
230V
Product Range
Smart-UPS Series
Width
138mm
SVHC
No SVHC (27-Jun-2024)
No. of Outlets
6Outlets
Input Voltage AC Max
286V
Backup Time - Full Load
-
Length
363mm
Height
161mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14.23
UN Hazard Code:2800