Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No1212C6
Order Code1086633
Product Range1200 Series
Technical Datasheet
21.999 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.180 |
10+ | €3.670 |
25+ | €3.560 |
50+ | €3.370 |
100+ | €3.280 |
Price for:Each
Minimum: 1
Multiple: 1
€4.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part No1212C6
Order Code1086633
Product Range1200 Series
Technical Datasheet
Product Range1200 Series
Pushbutton Switch TypeStandard
Panel Cutout Diameter12.2mm
Contact Voltage AC Nom125V
Contact ConfigurationSPST-NC
Switch OperationMomentary
Contact Voltage DC Nom12V
Contact Current Max3A
Pushbutton Actuator StylePlunger
Actuator / Cap ColourRed
Contact Current AC Max3A
Contact Voltage VAC125V
Contact Current DC Max2A
Contact Voltage VDC24V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1212C6 is a single-pole single-throw normally closed momentary Pushbutton Switch with solder lug/quick-connect terminals, silver-plated copper contact material, polyamide case and red polyamide plunger.
- Butt action contacts, double break
- 10mΩ Initial contact resistance
- 1000MΩ at 500VDC Insulation resistance
- 10000 Cycles at full load electrical life
- -20 to +55°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
1200 Series
Panel Cutout Diameter
12.2mm
Contact Configuration
SPST-NC
Contact Voltage DC Nom
12V
Pushbutton Actuator Style
Plunger
Contact Current AC Max
3A
Contact Current DC Max
2A
IP Rating
-
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
125V
Switch Operation
Momentary
Contact Current Max
3A
Actuator / Cap Colour
Red
Contact Voltage VAC
125V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012