Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No1213A2ULCSA
Order Code2103634
Product Range1200 Series
Technical Datasheet
227 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.880 |
5+ | €9.530 |
10+ | €8.890 |
20+ | €8.090 |
50+ | €7.390 |
Price for:Each
Minimum: 1
Multiple: 1
€9.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part No1213A2ULCSA
Order Code2103634
Product Range1200 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range1200 Series
Panel Cutout Diameter12.2mm
Contact ConfigurationSPST-NO
Contact Voltage AC Nom125V
Contact Voltage DC Nom12V
Switch OperationOff-(On)
Pushbutton Actuator StylePlunger
Contact Current Max8A
Actuator / Cap ColourBlack
Contact Current AC Max8A
Contact Voltage VAC125V
Contact Current DC Max4A
Contact Voltage VDC24V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The 1213A2ULCSA is a single-pole single-throw (SPST) NO Robust Pushbutton Switch with momentary function, butt action contacts and metal plunger. The 1213-series switch comes with polyamide case and silver-plated contacts.
- 10mΩ Initial contact resistance
- -20 to 55°C Operating temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
12.2mm
Contact Voltage AC Nom
125V
Switch Operation
Off-(On)
Contact Current Max
8A
Contact Current AC Max
8A
Contact Current DC Max
4A
IP Rating
-
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Product Range
1200 Series
Contact Configuration
SPST-NO
Contact Voltage DC Nom
12V
Pushbutton Actuator Style
Plunger
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608