Print Page
896 In Stock
1.200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.690 |
5+ | €8.270 |
10+ | €7.850 |
20+ | €7.190 |
50+ | €6.530 |
Price for:Each
Minimum: 1
Multiple: 1
€8.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part No18535CD
Order Code1082278
Product Range18000
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range18000
Panel Cutout Diameter6.5mm
Contact ConfigurationSPDT
Contact Voltage AC Nom125V
Contact Voltage DC Nom30V
Switch OperationOn-(On)
Pushbutton Actuator StylePlunger
Contact Current Max100mA
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC30V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The 18535CD is a single-pole double-throw (SPDT) Snap-action Pushbutton Switch with solder lug terminals, 6.35mm threaded bushing and ON-Momentary functions. The 18000 series has gold plated brass contact, glass filled polyamide actuator, nickel plated nickel plated bushing and stainless steel housing.
- Snap-in panel mounting
- Tactile feedback
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
6.5mm
Contact Voltage AC Nom
125V
Switch Operation
On-(On)
Contact Current Max
100mA
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Product Range
18000
Contact Configuration
SPDT
Contact Voltage DC Nom
30V
Pushbutton Actuator Style
Plunger
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (1)
Alternatives for 18535CD
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793