Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No3631NF/2
Order Code1082293
Product Range3600NF Series
Technical Datasheet
258 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.700 |
| 5+ | €23.160 |
| 10+ | €21.610 |
| 20+ | €20.070 |
| 50+ | €18.520 |
Price for:Each
Minimum: 1
Multiple: 1
€24.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No3631NF/2
Order Code1082293
Product Range3600NF Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPST
IlluminationNon Illuminated
Product Range3600NF Series
Switch MountingPanel Mount
Contact Current Max12A
Contact Voltage AC Nom250V
Switch TerminalsSolder
Contact Voltage DC Nom28V
Product Overview
The 3631NF/2 is a single-pole single-throw (SPST) Sealed Toggle Switch with solder lug/quick-connect terminals and ON-OFF functions. The 3600NF series switch has solid silver contact, phenolic resin case, nickel plated brass actuator/bushing. Sealing is obtained by O-ring between lever and bushing, half-length boot and nylon washer, elastomer gasket between cover and case, moulded-in terminal inserts and U60 sealing washer.
- 10mΩ Initial contact resistance
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Switch Operation
Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
28V
Contact Configuration
SPST
Product Range
3600NF Series
Contact Current Max
12A
Switch Terminals
Solder
Technical Docs (1)
Alternatives for 3631NF/2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04