Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No5632A
Order Code1082297
Product Range5000 Series
Technical Datasheet
48 In Stock
136 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.600 |
10+ | €6.000 |
25+ | €5.400 |
50+ | €4.940 |
100+ | €4.620 |
Price for:Each
Minimum: 1
Multiple: 1
€6.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part No5632A
Order Code1082297
Product Range5000 Series
Technical Datasheet
Switch OperationOn-(On)
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range5000 Series
Switch MountingPanel Mount
Contact Current Max4A
Contact Voltage AC Nom-
Switch TerminalsSolder
Contact Voltage DC Nom30V
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 5632A is a single-pole double-throw (SPDT) PCB Miniature Toggle Switch with solder lug terminals, 11.9mm threaded bushing, ON-Momentary function and standard lever. The 5000 series switch has silver contact, chrome plated brass actuator, nickel plated brass bushing and stainless steel housing.
- 10mΩ Initial contact resistance
- 1.25Nm Maximum torque (applied to nut)
Applications
Audio, Imaging, Video & Vision, Automotive, Agriculture, Communications & Networking
Technical Specifications
Switch Operation
On-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
30V
Contact Configuration
SPDT
Product Range
5000 Series
Contact Current Max
4A
Switch Terminals
Solder
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for 5632A
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443