Print Page
1.773 In Stock
1.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.820 |
5+ | €3.750 |
10+ | €3.670 |
20+ | €3.530 |
50+ | €3.380 |
Price for:Each
Minimum: 1
Multiple: 1
€3.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part No9533CD
Order Code1082343
Product Range9000
Technical Datasheet
Product Range9000
Pushbutton Switch TypeStandard
Panel Cutout Diameter4.2mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Contact Voltage DC Nom30V
Contact Current Max100mA
Pushbutton Actuator StylePlunger
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC30V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The 9533CD is a single-pole single-throw normally open sub miniature momentary Pushbutton Switch with threaded bushing, solder lugs terminals, glass-filled polyamide actuator, nickel-plated brass bushing, gold-plated brass contacts and Pa6T case.
- Self-cleaning contacts
- Epoxy sealed terminals standard
- With over travel
- 30mΩ maximum initial contact resistance
- 1000MΩ at 500VDC minimum insulation resistance
- -30 to +65°C operating temperature range
Applications
Industrial
Technical Specifications
Product Range
9000
Panel Cutout Diameter
4.2mm
Switch Operation
Off-(On)
Contact Current Max
100mA
Actuator / Cap Colour
Black
Contact Voltage VAC
-
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Pushbutton Switch Type
Standard
Contact Configuration
SPST-NO
Contact Voltage DC Nom
30V
Pushbutton Actuator Style
Plunger
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001261