Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part NoA01ES-DF2+A0154B-D+A01YL1
Order Code2815268
Product RangeA01 Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.190 |
| 5+ | €20.910 |
| 10+ | €19.860 |
| 20+ | €18.910 |
| 50+ | €17.950 |
Price for:Each
Minimum: 1
Multiple: 1
€22.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoA01ES-DF2+A0154B-D+A01YL1
Order Code2815268
Product RangeA01 Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationTwist to Release
Switch TerminalsQuick Connect, Solder
Contact Current Max6A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Pushbutton Actuator StyleRound
IP RatingIP40, IP65
Product RangeA01 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Round
Product Range
A01 Series
Switch Operation
Twist to Release
Contact Current Max
6A
Contact Voltage DC Nom
-
IP Rating
IP40, IP65
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022