Print Page
77 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.490 |
5+ | €41.320 |
10+ | €39.230 |
20+ | €35.440 |
Price for:Each
Minimum: 1
Multiple: 1
€43.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoA02ESI3B102IX0+PEA01+A01YL5
Order Code2818484
Product RangeA02ES-I
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationOn-Off
Switch Terminals-
Contact Current Max10A
Contact Voltage AC Nom24V
Contact Voltage DC Nom24V
Pushbutton Actuator StyleRound
IP Rating-
Product RangeA02ES-I
SVHCNo SVHC (16-Jul-2019)
Product Overview
- A02ES-I series double pole - normally closed, emergency stop switch
- Approved to EN 60947-5-5, UL 508 and CSA C22.2 No 14-10
- Industrial range, pull or twist to release electrical function
- (AC-12, 6A 240VAC / DC-12, 8A 24VAC) current/voltage rating
- Panel sealed to IP65, illuminated model
- 100.000 cycles with one contact block electrical life
- Insulation resistance is 50Mohm minimum
- Contact block 2.500Vrms dielectric strength, silver contacts
- M3.5 screws switch terminals, panel thickness is 6mm maximum
- cULus, UL 508, CSA C22.2 No 14-10, EN 60947-5-5 approved, -20 to 55°C operating temperature
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
-
Contact Voltage AC Nom
24V
Pushbutton Actuator Style
Round
Product Range
A02ES-I
Switch Operation
On-Off
Contact Current Max
10A
Contact Voltage DC Nom
24V
IP Rating
-
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143