Print Page
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €34.710 |
5+ | €32.970 |
10+ | €29.680 |
20+ | €29.090 |
Price for:Each
Minimum: 1
Multiple: 1
€34.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoA1PCA1X220J103
Order Code1857055
Product RangeA1
Technical Datasheet
Product RangeA1
Panel Cutout Diameter22mm
Contact ConfigurationDPDT
Switch OperationOff-On
Contact Current Max6A
Pushbutton Actuator StyleFlush
Contact Voltage AC Nom250V
Actuator / Cap ColourNatural
Contact Current AC Max6A
Contact Voltage DC Nom12V
Contact Voltage VAC250V
Contact Current DC Max6A
Contact Voltage VDC12V
IP RatingIP40, IP65
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColourRed
Panel Cutout (H x W)-
Product Overview
The A1PCA1X220J103 is an illuminated latching flush-mount Pushbutton Switch with gold-plated silver contacts. It is made of round anodized aluminium bezel with PBT operator and 12VDC red LED.
- Panel sealed to IP65
- Push on tab terminals
- -20 to 55°C Operating temperature range
- Solder/quick connect 2.8mm terminals
Applications
Industrial
Technical Specifications
Product Range
A1
Contact Configuration
DPDT
Contact Current Max
6A
Contact Voltage AC Nom
250V
Contact Current AC Max
6A
Contact Voltage VAC
250V
Contact Voltage VDC
12V
Switch Mounting
Panel Mount
Illumination Colour
Red
Panel Cutout Diameter
22mm
Switch Operation
Off-On
Pushbutton Actuator Style
Flush
Actuator / Cap Colour
Natural
Contact Voltage DC Nom
12V
Contact Current DC Max
6A
IP Rating
IP40, IP65
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02