Print Page
Image is for illustrative purposes only. Please refer to product description.
78 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.110 |
5+ | €18.170 |
10+ | €17.220 |
20+ | €16.740 |
50+ | €16.250 |
Price for:Each
Minimum: 1
Multiple: 1
€19.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoAC3559
Order Code1774829
Technical Datasheet
Product Range-
Keypad Array1 x 4
Keypad OutputMatrix
Housing MaterialPolymer
Contact Current Max100mA
Contact Voltage DC Nom30V
No. of Keys4
Panel Cutout Width38mm
Panel Cutout Height95mm
Product Overview
The AC3559 is a 1x4 Standard Keypad with insert pocket. The 2-inserts with black graphics on a silver background.
- 100MΩ Insulation resistance
- 10pF Typical capacitance
- -30 to 55°C Operating temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Product Range
-
Keypad Output
Matrix
Contact Current Max
100mA
No. of Keys
4
Panel Cutout Height
95mm
Keypad Array
1 x 4
Housing Material
Polymer
Contact Voltage DC Nom
30V
Panel Cutout Width
38mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01