Print Page
Image is for illustrative purposes only. Please refer to product description.
120 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.770 |
5+ | €18.790 |
10+ | €17.810 |
20+ | €17.310 |
50+ | €16.800 |
Price for:Each
Minimum: 1
Multiple: 1
€19.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoAC3560
Order Code1774830
Technical Datasheet
Product Range-
Keypad Array3 x 4
Keypad OutputMatrix
Housing MaterialPolymer
Contact Current Max100mA
Contact Voltage DC Nom30V
No. of Keys12
Panel Cutout Width76mm
Panel Cutout Height95mm
SVHCNo SVHC (16-Jul-2019)
Product Overview
The AC3560 is a 3x4 Standard Keypad with insert pocket. The 4-inserts with black graphics on a silver background.
- 100MΩ Insulation resistance
- 10pF Typical capacitance
- -30 to 55°C Operating temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Product Range
-
Keypad Output
Matrix
Contact Current Max
100mA
No. of Keys
12
Panel Cutout Height
95mm
Keypad Array
3 x 4
Housing Material
Polymer
Contact Voltage DC Nom
30V
Panel Cutout Width
76mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for AC3560
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02