Print Page
389 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.270 |
5+ | €19.540 |
10+ | €18.870 |
20+ | €17.650 |
50+ | €16.580 |
Price for:Each
Minimum: 1
Multiple: 1
€20.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoAV1630C940
Order Code1082435
Product RangeAV Series
Technical Datasheet
Product RangeAV Series
Panel Cutout Diameter16.2mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Domed
Contact Current Max200mA
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max200mA
Contact Voltage VDC48V
Contact Voltage DC Max48V
IP RatingIP54
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The AV series Anti-vandal Pushbutton Switch features anti-jamming construction reduced travel to prevent insertion of foreign parts. It is a large range of security pushbutton switches including 4 product families available in anti-vandal pushbutton, security pushbutton with large actuator, other security pushbutton and snap-action security pushbutton switches.
- Attractive, robust and durable
- Irremovable
- Contact and mechanism protected against crushing
- Fire resistant
- Long life
- IP54 Protection rating for standard version
- IP65 Protection rating for sealed version
Applications
Industrial
Technical Specifications
Product Range
AV Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Domed
Actuator / Cap Colour
Natural
Contact Voltage VAC
-
Contact Voltage VDC
48V
IP Rating
IP54
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
16.2mm
Switch Operation
Off-(On)
Contact Current Max
200mA
Contact Current AC Max
-
Contact Current DC Max
200mA
Contact Voltage DC Max
48V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (1)
Alternatives for AV1630C940
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014