Print Page
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.850 |
5+ | €7.470 |
10+ | €7.080 |
20+ | €6.490 |
50+ | €5.890 |
Price for:Each
Minimum: 1
Multiple: 1
€7.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoIBR3SAD3
Order Code1082439
Product RangeIB
Technical Datasheet
Product RangeIB
Panel Cutout Diameter13.6mm
Contact ConfigurationSPST-NO
Contact Voltage AC Nom125V
Contact Voltage DC Nom50V
Switch OperationMomentary
Contact Current Max400mA
Pushbutton Actuator StyleRound
Actuator / Cap ColourGreen
Contact Current AC Max400mA
Contact Voltage VAC32V
Contact Current DC Max100mA
Contact Voltage VDC50V
IP RatingIP54
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The IB series sealed momentary Pushbutton Switch with gold-plated silver contacts. It is made of thermoplastic case with polyamide 6/6 actuator.
- Snap-in and threaded bushing
- Compact and lightweight
- Behind-panel depth of 13mm
- 50% reduction in weight compared to metallic models
- Tactile feedback
- Sealed to IP54
- UL94-V0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
IB
Contact Configuration
SPST-NO
Contact Voltage DC Nom
50V
Contact Current Max
400mA
Actuator / Cap Colour
Green
Contact Voltage VAC
32V
Contact Voltage VDC
50V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Panel Cutout Diameter
13.6mm
Contact Voltage AC Nom
125V
Switch Operation
Momentary
Pushbutton Actuator Style
Round
Contact Current AC Max
400mA
Contact Current DC Max
100mA
IP Rating
IP54
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Alternatives for IBR3SAD3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002