Print Page
415 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.850 |
5+ | €7.470 |
10+ | €7.080 |
20+ | €6.500 |
50+ | €5.910 |
Price for:Each
Minimum: 1
Multiple: 1
€7.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoIBR3SAD6
Order Code1082440
Product RangeIB
Technical Datasheet
Product RangeIB
Panel Cutout Diameter13.6mm
Contact ConfigurationSPST-NO
Contact Voltage AC Nom125V
Contact Voltage DC Nom50V
Switch OperationMomentary
Pushbutton Actuator StyleRound
Contact Current Max400mA
Actuator / Cap ColourRed
Contact Current AC Max400mA
Contact Voltage VAC32V
Contact Current DC Max100mA
Contact Voltage VDC50V
IP RatingIP54
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The IBR3SAD6 is a single-pole single-throw (SPST) momentary snap-in sealed Pushbutton Switch with solder lug terminal, red round curved polyamide 6/6 actuator and NO function. The IB series switch has gold plated silver contact, polyamide 6/6 bushing/bezel and epoxy terminal seal. A sealing boot is available to protect the switches against frost and sand.
- Compact and lightweight
- Tactile feedback
- IP54 Protection rating
Applications
Industrial
Technical Specifications
Product Range
IB
Contact Configuration
SPST-NO
Contact Voltage DC Nom
50V
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Red
Contact Voltage VAC
32V
Contact Voltage VDC
50V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Panel Cutout Diameter
13.6mm
Contact Voltage AC Nom
125V
Switch Operation
Momentary
Contact Current Max
400mA
Contact Current AC Max
400mA
Contact Current DC Max
100mA
IP Rating
IP54
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Alternatives for IBR3SAD6
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003326