Print Page
145 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €41.510 |
5+ | €39.440 |
10+ | €37.370 |
20+ | €34.260 |
50+ | €31.150 |
Price for:Each
Minimum: 1
Multiple: 1
€41.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoIPR1SAD2LOS
Order Code1082444
Product RangeIP
Technical Datasheet
Product RangeIP
Panel Cutout Diameter13.6mm
Contact ConfigurationSPST
Switch OperationOff-On
Contact Current Max4A
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage DC Nom12V
Contact Voltage VAC-
Contact Current DC Max4A
Contact Voltage VDC12V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourRed
Panel Cutout (H x W)-
Product Overview
The IPR1SAD2LOS is a single-pole single-throw (SPST) super red LED illuminated Pushbutton Switch for harsh environments, with solder lug terminal, OFF-ON function, dark blue round curved actuator and bright chrome bezel. IP series switch has gold plated silver contact, polyamide 6/6 actuator, polycarbonate lens and epoxy terminal seal. The latching action helps actuator remains in the low position when "ON". A sealing boot is available to protect the switches against frost and sand (P/N U5125).
- Compact design, behind-panel depth less than 20mm
- 12mm Bushing diameter
- 100mΩ Initial contact resistance
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Product Range
IP
Contact Configuration
SPST
Contact Current Max
4A
Actuator / Cap Colour
Black
Contact Voltage DC Nom
12V
Contact Current DC Max
4A
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
13.6mm
Switch Operation
Off-On
Pushbutton Actuator Style
Round
Contact Current AC Max
-
Contact Voltage VAC
-
Contact Voltage VDC
12V
Switch Mounting
Panel Mount
Illumination Colour
Red
Technical Docs (1)
Alternatives for IPR1SAD2LOS
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012