Print Page
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.000 |
5+ | €36.110 |
10+ | €34.210 |
20+ | €31.360 |
50+ | €28.500 |
Price for:Each
Minimum: 1
Multiple: 1
€38.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoIPR3SAD2101
Order Code1082446
Product RangeIP Series
Technical Datasheet
Product RangeIP Series
Panel Cutout Diameter13.6mm
Contact ConfigurationSPST-NO
Contact Voltage AC Nom250V
Contact Voltage DC Nom50V
Switch OperationMomentary
Pushbutton Actuator StyleRound
Contact Current Max500mA
Actuator / Cap ColourBlack
Contact Current AC Max500mA
Contact Voltage VAC48V
Contact Current DC Max5A
Contact Voltage VDC28V
IP RatingIP67, IP69K
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The IPR3SAD2101 is a single-pole single-throw (SPST) non-illuminated momentary Pushbutton Switch for harsh environments, with solder lug terminal, black round curved actuator, NO electrical functions and bright chrome bezel. IP series switch has gold plated silver contact, polyamide 6/6 actuator, polycarbonate lens and epoxy terminal seal. A sealing boot is available to protect the switches against frost and sand.
- Tactile feedback
- 12mm Bushing diameter
- 100mΩ Initial contact resistance
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Product Range
IP Series
Contact Configuration
SPST-NO
Contact Voltage DC Nom
50V
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Black
Contact Voltage VAC
48V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Panel Cutout Diameter
13.6mm
Contact Voltage AC Nom
250V
Switch Operation
Momentary
Contact Current Max
500mA
Contact Current AC Max
500mA
Contact Current DC Max
5A
IP Rating
IP67, IP69K
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Alternatives for IPR3SAD2101
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016329