Print Page
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €282.850 |
| 5+ | €211.100 |
| 10+ | €204.550 |
| 25+ | €196.260 |
| 50+ | €194.660 |
Price for:Each
Minimum: 1
Multiple: 1
€282.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoJC21L0G0
Order Code3103644
Product RangeJC Series
Technical Datasheet
No. of Axes2
Supply Voltage Max5VDC
Centre Voltage2.5VDC
No. of Switch Positions-
Supply Current10mA
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsScrew
Handle StylePush Button
Lever Travel± 28°
Rotation Electrical Angle45°
Product RangeJC Series
Technical Specifications
No. of Axes
2
Centre Voltage
2.5VDC
Supply Current
10mA
Contact Voltage AC Max
-
Handle Style
Push Button
Rotation Electrical Angle
45°
Supply Voltage Max
5VDC
No. of Switch Positions
-
Contact Current AC Max
-
Switch Terminals
Screw
Lever Travel
± 28°
Product Range
JC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09707