Print Page
10.562 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.100 |
10+ | €0.958 |
25+ | €0.868 |
50+ | €0.812 |
100+ | €0.779 |
Price for:Each
Minimum: 1
Multiple: 1
€1.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The NDIR04ST is a 4-pole through-hole mount DIP Switch features high reliability and self-cleaning contacts.
- 2000 Cycles minimum electrical life per switch at 24VDC, 25mA
- 100MΩ Minimum insulation resistance at 500VDC
- 500VAC for 1 minute Dielectric strength
- 5pf Maximum capacitance between adjacent terminals
- 2000 Cycles minimum mechanical life per switch
- 1000 grams Maximum operating force
- UL94V-O Flammability rated glass fibre filled PBT base and cover
- UL94V-O Flammability rated nylon actuators
- Gold over nickel-plated copper alloy contacts
- Gold-plated brass terminals
- -20 to 85°C Operating temperature
Applications
Industrial
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24VDC
Product Range
NDI
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Technical Docs (1)
Alternatives for NDIR-04STV
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000846