Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €54.600 |
| 5+ | €50.230 |
| 10+ | €49.140 |
Price for:Each
Minimum: 1
Multiple: 1
€54.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoNZBB0135
Order Code2894366
Product RangeNZ Series
Technical Datasheet
No. of Axes2
Contact Current AC Max100mA
Contact Voltage AC Max125V
Contact Current DC Max-
Contact Voltage DC Max-
No. of Switch Positions-
Switch TerminalsSolder
Lever Travel± 15°
Handle StyleLever
Rotation Electrical Angle360°
Product RangeNZ Series
Technical Specifications
No. of Axes
2
Contact Voltage AC Max
125V
Contact Voltage DC Max
-
Switch Terminals
Solder
Handle Style
Lever
Product Range
NZ Series
Contact Current AC Max
100mA
Contact Current DC Max
-
No. of Switch Positions
-
Lever Travel
± 15°
Rotation Electrical Angle
360°
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045