Print Page
937 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.070 |
5+ | €6.710 |
10+ | €6.340 |
20+ | €5.810 |
50+ | €5.270 |
Price for:Each
Minimum: 1
Multiple: 1
€7.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoP36S103
Order Code1082475
Product RangeP36S
Technical Datasheet
Product RangeP36S
Switch MountingSurface Mount
No. of Switch Positions16 Position
Switching Voltage24VDC
Output CodeHexadecimal
Switching Current400mA
Switch ConstructionSealed
Actuator LevelFlushed
Contact Voltage DC Max24V
SVHCNo SVHC (23-Jan-2024)
Product Overview
The P36S103 is a low profile surface mount Rotary Code Switch with screwdriver actuator. 3 actuator types, solder and flux sealed. Gold over nickel-plated phosphor bronze contacts with tin-plated terminals. 100MΩ insulation resistance and UL94V-0, high temperature thermoplastic base. stainless steel cover and PA 4.6 nylon actuator.
- Highly reliable
- 10000 Cycles durability
- -30 to +90°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
P36S
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
Sealed
Contact Voltage DC Max
24V
Switch Mounting
Surface Mount
Switching Voltage
24VDC
Switching Current
400mA
Actuator Level
Flushed
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536