Print Page
Image is for illustrative purposes only. Please refer to product description.
2.336 In Stock
4.350 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.520 |
5+ | €5.970 |
10+ | €5.740 |
20+ | €4.940 |
50+ | €4.100 |
Price for:Each
Minimum: 1
Multiple: 1
€6.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoPT65103
Order Code1082479
Technical Datasheet
Product Range-
Switch MountingThrough Hole
No. of Switch Positions16 Position
Switching Voltage24VDC
Output CodeHexadecimal
Switching Current400mA
Switch ConstructionSealed
Actuator LevelFlushed
SVHCTo Be Advised
Product Overview
The PT65-103 is a 16-position arrow shaped slot Rotary DIP Switch with gold over nickel plated bronze straight terminals. Binary coded Hexadecimal output and UL94V-0, high temperature thermoplastic base and cover.
- Completely sealed for process compatibility
- Precision designed detent action
- High reliability and long life
- Clockwise or counter clockwise settable
- 100MΩ Insulation resistance
Applications
Industrial
Technical Specifications
Product Range
-
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
Sealed
SVHC
To Be Advised
Switch Mounting
Through Hole
Switching Voltage
24VDC
Switching Current
400mA
Actuator Level
Flushed
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001315