Print Page
Product Information
ManufacturerAPEM
Manufacturer Part NoQ22F7CZZRYG12E
Order Code2008596
Product RangeQ
Technical Datasheet
LED ColourRed, Yellow, Green
Mounting Hole Dia22mm
Forward Current / ColourR 40mA, Y 40mA, G 40mA
Operating Voltage / ColourR 12VDC, Y 12VDC, G 12VDC
Luminous Intensity / ColourR 80mcd, G 50mcd, Y 50mcd
IP / NEMA RatingIP67
Product RangeQ
MSL-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Colour
Red, Yellow, Green
Forward Current / Colour
R 40mA, Y 40mA, G 40mA
Luminous Intensity / Colour
R 80mcd, G 50mcd, Y 50mcd
Product Range
Q
SVHC
No SVHC (16-Jul-2019)
Mounting Hole Dia
22mm
Operating Voltage / Colour
R 12VDC, Y 12VDC, G 12VDC
IP / NEMA Rating
IP67
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043545