Print Page
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.230 |
5+ | €12.260 |
10+ | €11.290 |
20+ | €10.860 |
50+ | €10.430 |
Price for:Each
Minimum: 1
Multiple: 1
€13.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The Q6F3CXXB24E is a blue panel-mount LED Indicator with flush-style bright chrome bezel and wire terminals. It offers fixed light illumination.
Applications
Industrial, Signalling
Contents
LED indicator, Fixing nut and Spring washer.
Technical Specifications
LED Colour
Blue
Mounting Hole Dia
6mm
Luminous Intensity
8mcd
Product Range
Q
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00446